Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1406420
Order Code3268094
Also Known As1406420, SACC-DSI-MS-5CON-M12/0,5SCOCAN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.590 |
Price for:Each
Minimum: 1
Multiple: 1
£10.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1406420
Order Code3268094
Also Known As1406420, SACC-DSI-MS-5CON-M12/0,5SCOCAN
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
-
No. of Positions
5 Positions
Cable Length - Imperial
1.64ft
SVHC
Lead (25-Jun-2025)
Connector Type B
-
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0198