Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1441778
Order Code2491925
Product RangeSPEEDCON Series
Also Known As1441778, SACC-DSI-M12FS-5CON-M16
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1441778
Order Code2491925
Product RangeSPEEDCON Series
Also Known As1441778, SACC-DSI-M12FS-5CON-M16
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Female
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (10-Jun-2022)
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0154