Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1418644
Order Code3261255
Also Known As1418644, SACC-CIP-M12MST-4P SMD SH-SP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £13.880 |
Price for:Each
Minimum: 5
Multiple: 5
£69.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1418644
Order Code3261255
Also Known As1418644, SACC-CIP-M12MST-4P SMD SH-SP
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Contact TypeSurface Mount Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP65, IP67
Connector CodingT Coded
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating12A
Voltage Rating60V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Contact Type
Surface Mount Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
T Coded
Contact Material
Brass
Current Rating
12A
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083