Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1458127
Order Code3255934
Also Known As1458127, SAC-MS/0,2-116/2XA-1L-Z SCO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £34.610 |
Price for:Each
Minimum: 1
Multiple: 1
£34.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1458127
Order Code3255934
Also Known As1458127, SAC-MS/0,2-116/2XA-1L-Z SCO
Technical Datasheet
Connector Type AM12 Valve Plug
Connector Type BValve Connector
No. of Positions-
Cable Length - Metric200mm
Cable Length - Imperial0.7ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Valve Plug
No. of Positions
-
Cable Length - Imperial
0.7ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Valve Connector
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0705