Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1415029
Order Code3237285
Also Known As1415029, SAC-6P-10,0-PUR/DTFS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £77.920 |
Price for:Each
Minimum: 1
Multiple: 1
£77.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1415029
Order Code3237285
Also Known As1415029, SAC-6P-10,0-PUR/DTFS
Technical Datasheet
Connector Type AReceptacle
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
33ft
SVHC
Lead (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.737