Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1436013
Order Code3237274
Also Known As1436013 (SAC-5PY-F/2X 0,3-920-MS-FS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £66.480 |
Price for:Each
Minimum: 1
Multiple: 1
£66.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1436013
Order Code3237274
Also Known As1436013 (SAC-5PY-F/2X 0,3-920-MS-FS)
Technical Datasheet
Connector Type AM12 Plug/M12 Receptacle
Connector Type BM12 Receptacle
No. of Positions-
Cable Length - Metric300mm
Cable Length - Imperial1ft
Product Range-
Technical Specifications
Connector Type A
M12 Plug/M12 Receptacle
No. of Positions
-
Cable Length - Imperial
1ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M12 Receptacle
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091