Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1403922
Order Code3255930
Also Known As1403922, SAC-5P-MS/ 0,5-920/MS SCO
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1403922
Order Code3255930
Also Known As1403922, SAC-5P-MS/ 0,5-920/MS SCO
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
1.6ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067