Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1530320
Order Code2497442
Also Known As1530320, SAC-4P-M5MS/ 5,0-PUR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1530320
Order Code2497442
Also Known As1530320, SAC-4P-M5MS/ 5,0-PUR
Technical Datasheet
Connector to ConnectorM5 Straight Plug to Free End
Connector Type AM5 Plug
Connector Type AM5 Sensor Straight 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Connector to Connector
M5 Straight Plug to Free End
Connector Type A
M5 Sensor Straight 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector Type A
M5 Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0888