Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1434918
Order Code3238296
Also Known As1434918, SAC-3P-MS/ 3,0-PUR/A-1L-Z SCO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £17.840 |
Price for:Each
Minimum: 1
Multiple: 1
£17.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1434918
Order Code3238296
Also Known As1434918, SAC-3P-MS/ 3,0-PUR/A-1L-Z SCO
Technical Datasheet
Connector Type AM12 Plug
Connector Type BValve Connector
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Valve Connector
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1208