Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1406046
Order Code3238273
Also Known As1406046, SAC-3P-M8MS/10,0-542 SH BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £23.160 |
Price for:Each
Minimum: 1
Multiple: 1
£23.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1406046
Order Code3238273
Also Known As1406046, SAC-3P-M8MS/10,0-542 SH BK
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
Technical Specifications
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector to Connector
M8 Straight Plug to Free End
No. of Positions
3 Positions
Cable Length - Imperial
33ft
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342