Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1400775
Order Code3238227
Also Known As1400775, SAC-3P-M12MS/3,0-PUR/BI-1L-Z
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.460 |
Price for:Each
Minimum: 1
Multiple: 1
£24.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1400775
Order Code3238227
Also Known As1400775, SAC-3P-M12MS/3,0-PUR/BI-1L-Z
Technical Datasheet
Connector Type AM12 Plug
Connector Type BValve Connector
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Valve Connector
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1149