Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1698084
Order Code3238202
Also Known As1698084, SAC-3P-M12MS/1,0-PUR/M12FS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £24.940 | 
Price for:Each
Minimum: 1
Multiple: 1
£24.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1698084
Order Code3238202
Also Known As1698084, SAC-3P-M12MS/1,0-PUR/M12FS
Technical Datasheet
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
-
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03948