Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1662971
Order Code3294226
Also Known As1662971, SAB-CGK/PG 13,5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1662971
Order Code3294226
Also Known As1662971, SAB-CGK/PG 13,5
Technical Datasheet
Cable Diameter Min-
Cable Diameter Max-
Cable Gland Material-
Gland Colour-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Max
-
Gland Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158