Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903275
Order Code3256336
Product RangeRIFLINE complete Series
Also Known As2903275, RIF-4-RPT-LDP-24DC/3X1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903275
Order Code3256336
Product RangeRIFLINE complete Series
Also Known As2903275, RIF-4-RPT-LDP-24DC/3X1
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage24VDC
Contact Current1.5A
Product RangeRIFLINE complete Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC440V
Relay TerminalsPush In
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
3PST-NO
Contact Current
1.5A
Relay Mounting
DIN Rail
Contact Voltage VAC
440V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIFLINE complete Series
Coil Type
-
Relay Terminals
Push In
Contact Material
Silver Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2116