Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903322
Order Code3256325
Product RangeRIFLINE complete Series
Also Known As2903322, RIF-2-RSC-LV-120AC/2X21
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903322
Order Code3256325
Product RangeRIFLINE complete Series
Also Known As2903322, RIF-2-RSC-LV-120AC/2X21
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current3A
Product RangeRIFLINE complete Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
120VAC
Product Range
RIFLINE complete Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1177