Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903357
Order Code3256310
Product RangeRIF-1-RSC-LV
Also Known As2903357, RIF-1-RSC-LV-24AC/1X21
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903357
Order Code3256310
Product RangeRIF-1-RSC-LV
Also Known As2903357, RIF-1-RSC-LV-24AC/1X21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current6A
Product RangeRIF-1-RSC-LV
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VAC
Product Range
RIF-1-RSC-LV
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0727