Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2834287
Order Code3256243
Product RangeREL-OR Series
Also Known As2834287, REL-OR- 24AC/3X21
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2834287
Order Code3256243
Product RangeREL-OR Series
Also Known As2834287, REL-OR- 24AC/3X21
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product RangeREL-OR Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC250V
Contact MaterialSilver Tin Indium
Coil Resistance62ohm
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2834287
1 Product Found
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
62ohm
Coil Voltage
24VAC
Product Range
REL-OR Series
Coil Type
-
Relay Terminals
Plug In
Contact Material
Silver Tin Indium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1098