Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2867694
Order Code3255968
Also Known As2867694, RAD-PIG-EF316-N-SMA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2867694
Order Code3255968
Also Known As2867694, RAD-PIG-EF316-N-SMA
Technical Datasheet
Connector to ConnectorSMA Plug to N-Type Jack
Coaxial Cable TypeEF316
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColourBlue
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Plug to N-Type Jack
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
-
Coaxial Cable Type
EF316
Cable Length - Imperial
1ft
Jacket Colour
Blue
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0517