Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2867665
Order Code3255952
Also Known As2867665, RAD-CAB-EF393-10M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2867665
Order Code3255952
Also Known As2867665, RAD-CAB-EF393-10M
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeEF393
Impedance50ohm
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
10m
Product Range
-
Coaxial Cable Type
EF393
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8