Product Information
Alternatives for QUINT-PS-100-240AC/24DC/5/EX
2 Products Found
Product Overview
The QUINT-PS-100-240AC/24DC/5/EX is a 1-phase primary switched Power Supply Unit for universal use. This is ensured by the wide-range input, single and three-phase versions and an international approval package. QUINT POWER stands for guaranteed supply: powerful capacitors ensure mains buffering of more than 20ms at full load. Preventive function monitoring diagnoses impermissible operating states and minimizes downtimes in your system. An active transistor output and a floating relay contact are used for remote monitoring. Power supply units for use in Ex Zone 2, uninterruptible solutions, AS-i power supply units and a QUINT diode complete the product range.
- DIN Rail Power Supply Unit
- Transient Surge Protection Varistor
- COMBICON Screw/plug-in Connection Method
Applications
Power Management
Warnings
Device contains dangerous live elements and high levels of stored energy, never carry out work when the power is turned on.
Technical Specifications
1 Output
24VDC
-
-
-
100VAC
100V AC to 240V AC
QUINT POWER Series
18W
5A
-
-
-
240VAC
Adjustable, Fixed
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate