Product Information
Alternatives for QUINT-PS-100-240AC/24DC/10/EX
2 Products Found
Product Overview
The QUINT-PS-100-240AC/24DC/10/EX is a 1-phase DIN-rail mount primary Switch Mode Power Supply for use in potentially explosive areas. The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. The globalization of markets increases the demands placed on the power supply. A wide range input and a high level of availability are required. These requirements are met by generation 2 QUINT POWER. This device, which is designed as primary switched-mode regulator, operates with a high level of efficiency so that heat loss is kept to a minimum. The high level of operational safety is also ensured in complex global networks. QUINT POWER also operates in applications where static voltage dips, transient power supply failures or phase failure are common. Large capacitors ensure mains buffering of more than 20ms at full load.
- Preventive function monitoring through professional signalling
- Reliable startup of heavy loads due to power boost
- Varistor transient surge voltage protection
- 6.3 AT (device protection) Input fuse, internal
- <gt/>88% Efficiency (for 230VAC and nominal values)
- <lt/>2ms Typical Response time (10 to 90%)
- IP20 Protection rating
Applications
Power Management
Technical Specifications
ITE
240W
10A
-
-
-
240VAC
Adjustable, Fixed
No SVHC (15-Jan-2018)
1 Output
24VDC
-
-
-
100VAC
100V AC to 240V AC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate