Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3050304
Order Code3241036
Product RangeCLIPLINE QTCU
Also Known As3050304, QTCU 2,5-TWIN-MT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3050304
Order Code3241036
Product RangeCLIPLINE QTCU
Also Known As3050304, QTCU 2,5-TWIN-MT
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodQuick Connect
Rated Current20A
Rated Voltage400V
No. of Levels1
Product RangeCLIPLINE QTCU
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Quick Connect
Rated Voltage
400V
Product Range
CLIPLINE QTCU
Wire Size AWG Min
20AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01535