Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1795022
Order Code2068525
Also Known As1795022, PV-YC4/1-0.12-S02 (+/--)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1795022
Order Code2068525
Also Known As1795022, PV-YC4/1-0.12-S02 (+/--)
Technical Datasheet
Connector Type ADIN EN 50521 Socket
Connector to Connector2x DIN EN 50521 Plug to DIN EN 50521 Receptacle
Connector Type BDIN EN 50521 Plug, x 2
Cable Length - Imperial4.7"
Cable Length - Metric120mm
Product Range-
Jacket ColourBlack
Technical Specifications
Connector Type A
DIN EN 50521 Socket
Connector Type B
DIN EN 50521 Plug, x 2
Cable Length - Metric
120mm
Jacket Colour
Black
Connector to Connector
2x DIN EN 50521 Plug to DIN EN 50521 Receptacle
Cable Length - Imperial
4.7"
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086