Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1628353
Order Code3294906
Also Known As1628353, PV-FT-C3F-HSG
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1628353
Order Code3294906
Also Known As1628353, PV-FT-C3F-HSG
Technical Datasheet
Product Range-
Shell Type-
For Use WithPhoenix PV-FT Series Photovoltaic connectors
Connector Body MaterialPC (Polycarbonate) Body
Connector Shell Size-
SVHCTo Be Advised
Technical Specifications
Product Range
-
For Use With
Phoenix PV-FT Series Photovoltaic connectors
Connector Shell Size
-
Shell Type
-
Connector Body Material
PC (Polycarbonate) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00385