Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702346
Order Code3252376
Product RangePSR-PS20
Also Known As2702346, PSR-PS20-1NO-1NC-24DC-DUMMY
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702346
Order Code3252376
Product RangePSR-PS20
Also Known As2702346, PSR-PS20-1NO-1NC-24DC-DUMMY
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangePSR-PS20
Relay MountingDIN Rail
Contact Current-
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR-PS20
Contact Current
-
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121