Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700140
Order Code3285541
Also Known As2700140, PSD-S AE V15/1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £332.820 |
Price for:Each
Minimum: 1
Multiple: 1
£332.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700140
Order Code3285541
Also Known As2700140, PSD-S AE V15/1
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones15 Tone
Sound Pressure Level (SPL)88dBA
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption50mA
External Depth110mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
15 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
110mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
88dBA
Product Range
-
Current Consumption
50mA
Operating Temperature Min
-20°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296