Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2833589
Order Code3256652
Product RangePR2-BSP
Also Known As2833589, PR2-BSP3/4X21
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2833589
Order Code3256652
Product RangePR2-BSP
Also Known As2833589, PR2-BSP3/4X21
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring Cage
No. of Pins-
Current Rating10A
Voltage Rating300V
Product RangePR2-BSP
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Spring Cage
Current Rating
10A
Product Range
PR2-BSP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09922