Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211290
Order Code3294856
Product RangeCLIPLINE
Also Known As3211290, PP 2,5/11
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211290
Order Code3294856
Product RangeCLIPLINE
Also Known As3211290, PP 2,5/11
Technical Datasheet
Pitch Spacing5.2mm
No. of Positions11Ways
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage600V
Product RangeCLIPLINE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.2mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
11Ways
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
CLIPLINE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03882