Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830458
Order Code3241979
Product RangePML-W
Also Known As0830458 (PML-W300 (52X26)R)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £216.660 |
Price for:Each
Minimum: 1
Multiple: 1
£216.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830458
Order Code3241979
Product RangePML-W
Also Known As0830458 (PML-W300 (52X26)R)
Technical Datasheet
Label TypeWarning
Label Height26mm
Label Width52mm
Label Diameter-
Label MaterialPVC
Label ColourYellow
Pack Quantity500
Product RangePML-W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Width
52mm
Label Material
PVC
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Label Height
26mm
Label Diameter
-
Label Colour
Yellow
Product Range
PML-W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3042