Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014162
Order Code3241959
Also Known As1014162, PML-M109 (D100)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014162
Order Code3241959
Also Known As1014162, PML-M109 (D100)
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width-
Label Diameter100mm
Label MaterialPVC
Label ColourWhite on Blue
Pack Quantity3
Product Range-
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
PVC
Pack Quantity
3
SVHC
No SVHC (21-Jan-2025)
Label Height
-
Label Diameter
100mm
Label Colour
White on Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01929