Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2906489
Order Code3268326
Product RangePLT Series
Also Known As2906489, PLT-T3-120-FM
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906489
Order Code3268326
Product RangePLT Series
Also Known As2906489, PLT-T3-120-FM
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 3
Peak Surge Current3kA
Continuing Operating Voltage Max150VAC
Suppressor MountingDIN Rail
Product RangePLT Series
Plug Type-
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 3
Continuing Operating Voltage Max
150VAC
Product Range
PLT Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
-
Peak Surge Current
3kA
Suppressor Mounting
DIN Rail
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0771