Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967002
Order Code3258017
Product RangePLC-OSC
Also Known As2967002, PLC-OSC- 48DC/ 24DC/ 2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £35.340 |
Price for:Each
Minimum: 10
Multiple: 10
£353.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967002
Order Code3258017
Product RangePLC-OSC
Also Known As2967002, PLC-OSC- 48DC/ 24DC/ 2
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min38.4VDC
Control Voltage Max57.6VDC
Product RangePLC-OSC
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
57.6VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
38.4VDC
Product Range
PLC-OSC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03856