Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900450
Order Code3259355
Product RangePLC-INTERFACE Series
Also Known As2900450, PLC-BPT- 24UC/ 1/ACT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £14.870 |
Price for:Each
Minimum: 10
Multiple: 10
£148.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900450
Order Code3259355
Product RangePLC-INTERFACE Series
Also Known As2900450, PLC-BPT- 24UC/ 1/ACT
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins-
Current Rating-
Voltage Rating24V
Product RangePLC-INTERFACE Series
SVHCLead (25-Jun-2025)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24V
SVHC
Lead (25-Jun-2025)
Socket Terminals
Push In
Current Rating
-
Product Range
PLC-INTERFACE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02811