Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803979
Order Code3259219
Product RangeMM-TML
Also Known As0803979 (MM-TML (EX4,2)R C1 TR/BK)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.740 |
Price for:Each
Minimum: 1
Multiple: 1
£22.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803979
Order Code3259219
Product RangeMM-TML
Also Known As0803979 (MM-TML (EX4,2)R C1 TR/BK)
Technical Datasheet
Label Tape TypeAdhesive
Tape Length8m
Tape Width4.2mm
Tape MaterialPolyester
Label Tape ColourTransparent
For Use WithTHERMOFOX Thermal Transfer Printer
Product RangeMM-TML
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
4.2mm
Label Tape Colour
Transparent
Product Range
MM-TML
Tape Length
8m
Tape Material
Polyester
For Use With
THERMOFOX Thermal Transfer Printer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96121010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0514