Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202786
Order Code3268113
Product RangeCOMBICON ME-MAX
Also Known As2202786, ME MAX 22,5 2-2 BUGY MI-001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202786
Order Code3268113
Product RangeCOMBICON ME-MAX
Also Known As2202786, ME MAX 22,5 2-2 BUGY MI-001
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric99mm
External Width - Metric22.5mm
External Depth - Metric114.5mm
IP Rating-
Body ColourBlue, Grey
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial0.89"
External Depth - Imperial4.51"
Product RangeCOMBICON ME-MAX
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
99mm
External Depth - Metric
114.5mm
Body Colour
Blue, Grey
External Height - Imperial
3.9"
External Depth - Imperial
4.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
22.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
COMBICON ME-MAX
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04923