Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2697864
Order Code3240687
Product RangeME
Also Known As2697864, ME 6,2 TBUS-2 1,5/5-ST-3,81 VPE5 KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
5+ | £7.740 |
Price for:Each
Minimum: 5
Multiple: 5
£38.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2697864
Order Code3240687
Product RangeME
Also Known As2697864, ME 6,2 TBUS-2 1,5/5-ST-3,81 VPE5 KMGY
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
No. of Levels-
Product RangeME
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
-
Wire Connection Method
-
Rated Voltage
-
Product Range
ME
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
-
No. of Levels
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00712