Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1842539
Order Code3240185
Product RangeCLASSIC COMBICON MDSTB
Also Known As1842539, MDSTB 2,5/ 4-G-5,08
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
50+ | £2.740 |
Price for:Each
Minimum: 50
Multiple: 50
£137.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1842539
Order Code3240185
Product RangeCLASSIC COMBICON MDSTB
Also Known As1842539, MDSTB 2,5/ 4-G-5,08
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current10A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeCLASSIC COMBICON MDSTB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
320V
Product Range
CLASSIC COMBICON MDSTB
Pitch Spacing
5.08mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00679