Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881600
Order Code3240142
Product RangeMICRO COMBICON MCV
Also Known As1881600, MCV 0,5/ 7-G-2,5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £1.840 |
Price for:Each
Minimum: 50
Multiple: 50
£92.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881600
Order Code3240142
Product RangeMICRO COMBICON MCV
Also Known As1881600, MCV 0,5/ 7-G-2,5
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions7Ways
Rated Current4A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMICRO COMBICON MCV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
7Ways
Rated Voltage
160V
Product Range
MICRO COMBICON MCV
Pitch Spacing
2.5mm
Rated Current
4A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161