Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308072
Order Code3285754
Also Known As2308072, MCR-SL-CUC-400-I
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £269.850 |
Price for:Each
Minimum: 1
Multiple: 1
£269.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308072
Order Code3285754
Also Known As2308072, MCR-SL-CUC-400-I
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage DC Max30V
Current Measuring Range DC0A to 400A
Current Measuring Range AC0A to 400A
Response Time150ms
Accuracy1%
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Max
30V
Current Measuring Range AC
0A to 400A
Accuracy
1%
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
20V
Current Measuring Range DC
0A to 400A
Response Time
150ms
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303330
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294