Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1065394
Order Code3293999
Product RangeMC
Also Known As1065394, MC 1,5/ 5-ST-3,5 GY7031 BD:X4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1065394
Order Code3293999
Product RangeMC
Also Known As1065394, MC 1,5/ 5-ST-3,5 GY7031 BD:X4
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage250V
Product RangeMC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
-
Rated Current
8A
Product Range
MC
No. of Positions
5Ways
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003