Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1406014
Order Code3286337
Product RangeCLIPLINE MBK
Also Known As1406014, MBK-FS/FS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1406014
Order Code3286337
Product RangeCLIPLINE MBK
Also Known As1406014, MBK-FS/FS
Technical Datasheet
No. of Positions8Ways
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Wire Connection MethodSlip On
Rated Current16A
Rated Voltage400V
No. of Levels1
Product RangeCLIPLINE MBK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
8Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Slip On
Rated Voltage
400V
Product Range
CLIPLINE MBK
Wire Size AWG Min
20AWG
Conductor Area CSA
1mm²
Rated Current
16A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023