Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904959
Order Code3294123
Product RangeMACX Safety Ex
Also Known As2904959, MACX PL-EX-RPSSI-2I
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904959
Order Code3294123
Product RangeMACX Safety Ex
Also Known As2904959, MACX PL-EX-RPSSI-2I
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy0.05%
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption1.45W
Product RangeMACX Safety Ex
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
2Channels
Supply Voltage Min
19.2VDC
Power Consumption
1.45W
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy
0.05%
Supply Voltage Max
30VDC
Product Range
MACX Safety Ex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2005