Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905680
Order Code3268987
Also Known As2905680, MACX MCR-I20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £42.320 |
Price for:Each
Minimum: 1
Multiple: 1
£42.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905680
Order Code3268987
Also Known As2905680, MACX MCR-I20
Technical Datasheet
Pitch Spacing-
No. of Positions3Ways
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
Product Range-
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
-
Rated Current
-
Product Range
-
No. of Positions
3Ways
Wire Connection Method
-
Rated Voltage
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031