Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2303543
Order Code3294002
Also Known As2303543, KSS 5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £11.530 |
Price for:Each
Minimum: 10
Multiple: 10
£115.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2303543
Order Code3294002
Also Known As2303543, KSS 5
Technical Datasheet
Accessory TypeShort Circuit Connector
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Short Circuit Connector
No. of Positions
2Ways
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00369