Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803918
Order Code3260832
Product RangeCOMBICON
Also Known As1803918, KGG-MSTB 2,5/ 7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £4.170 |
Price for:Each
Minimum: 10
Multiple: 10
£41.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803918
Order Code3260832
Product RangeCOMBICON
Also Known As1803918, KGG-MSTB 2,5/ 7
Technical Datasheet
Product RangeCOMBICON
Gender-
No. of Positions7Ways
Pitch Spacing5.08mm
For Use WithClassic MSTB Series Plug-In Connectors
Technical Specifications
Product Range
COMBICON
No. of Positions
7Ways
For Use With
Classic MSTB Series Plug-In Connectors
Gender
-
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01002