Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1622224
Order Code3255945
Also Known As1622224, K-8E-OE/2,0-H00/M23F8-C5-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £85.750 |
Price for:Each
Minimum: 1
Multiple: 1
£85.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1622224
Order Code3255945
Also Known As1622224, K-8E-OE/2,0-H00/M23F8-C5-S
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.845