Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1622249
Order Code3294277
Also Known As1622249, K-8E-M23M8/10,0-H00/M23F8-C5-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £335.170 |
Price for:Each
Minimum: 1
Multiple: 1
£335.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1622249
Order Code3294277
Also Known As1622249, K-8E-M23M8/10,0-H00/M23F8-C5-S
Technical Datasheet
Connector Type AM23 Plug
Connector Type BM23 Receptacle
No. of Positions12P + PE Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
M23 Plug
No. of Positions
12P + PE Positions
Cable Length - Imperial
32.8ft
SVHC
Lead (21-Jan-2025)
Connector Type B
M23 Receptacle
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.846