Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1810340
Order Code3239947
Product RangeCLASSIC COMBICON IC
Also Known As1810340, IC 2,5/ 3-GF-5,08 EX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1810340
Order Code3239947
Product RangeCLASSIC COMBICON IC
Also Known As1810340, IC 2,5/ 3-GF-5,08 EX
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current12A
Rated Voltage176V
Block OrientationThrough Hole Right Angle
Product RangeCLASSIC COMBICON IC
Technical Specifications
Gender
Socket
No. of Positions
3Ways
Rated Voltage
176V
Product Range
CLASSIC COMBICON IC
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00564