Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0709932
Order Code3286330
Product RangeCLIPLINE
Also Known As0709932 (HDFK 50I)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0709932
Order Code3286330
Product RangeCLIPLINE
Also Known As0709932 (HDFK 50I)
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current170A
Rated Voltage600V
Product RangeCLIPLINE
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
50mm²
Rated Current
170A
Product Range
CLIPLINE
No. of Positions
1Ways
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04969