Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0706650
Order Code3294854
Also Known As0706650 (HDFK 4 BK)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0706650
Order Code3294854
Also Known As0706650 (HDFK 4 BK)
Technical Datasheet
Pitch Spacing8.1mm
No. of Positions1Ways
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage400V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
8.1mm
Conductor Area CSA
6mm²
Rated Current
32A
Product Range
-
No. of Positions
1Ways
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088